What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit DV18-187B-MY

Quick Disconnect Terminal 18-22AWG Brass Red F 19.1mm Tin Box
$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DV18-187B-MY.

IHS

Datasheet1 page0 years ago

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-12-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-10-31
LTD Date2020-10-31

Related Parts

TERMINAL, FEMALE DISCONNECT, VINYL INSULATED BUTTED SEAM 22-18AWG, 71F-250-32-P
Quick Disconnect Terminal 18-22AWG Brass Red SKT 20.57mm Tin Box
Quick Connect Terminal 0.250" (6.35mm) Male 18-22 AWG Crimp Connector Non-Mating End Insulated
Quick Disconnect Terminal 18-22AWG Brass Red F 20.6mm Tin PAN-TERM® Box
Quick Disconnect Terminal 18-22AWG Brass Red F 19.3mm Tin Box
Scotchlok Female Disconnect, Vinyl Insulated Butted Seam, 2218 AWG | 3M MVU18-187DFK

Descriptions

Descriptions of Panduit DV18-187B-MY provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 19.1mm Tin Box
Female Disconn, vinyl barrel Insul, 22 - 18 AWG, DV18-187B-MY, PK 1000
FEMALE DISCONNECT, TAB SIZE OF 0.187 X 0.032", 22-18 AWG, RED VINYL
Pan-Term Insulated Terminals DISC VINYL BUTTED
Female Disconnect, vinyl barrel insulate
Female Disconnect Standard Vinyl
FEMALE DISCONNECT, 4.8MM, 18AWG, RED; Pr; FEMALE DISCONNECT, 4.8MM, 18AWG, RED; Product Range:DV-B Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.8mm x 0.8mm; Tab Size - Imperial:0.187" x 0.032"; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-0, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN