What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit DV10-250-L

Female Disconnect, vinyl barrel insulated, 12 to 10 AWG, .250 x .032 tab size, butted seam
$ 1.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DV10-250-L.

IHS

Datasheet1 page0 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-10.42%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Quick Disconnect Terminal 14-16AWG Brass Blue F 21.08mm Tin Box
Female Disconnect, vinyl barrel insulated, 16 to 14 AWG, .250 x .032 tab size, butted seam
Quick Disconnect Terminal 18-22AWG Brass Red SKT 20.57mm Tin Box
Quick Connect Terminal 0.250" (6.35mm) Male 18-22 AWG Crimp Connector Non-Mating End Insulated
Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm
TERMINAL, FEMALE DISCONNECT, VINYL INSULATED BUTTED SEAM 22-18AWG, 71F-250-32-P

Descriptions

Descriptions of Panduit DV10-250-L provided by its distributors.

Female Disconnect, vinyl barrel insulated, 12 to 10 AWG, .250 x .032 tab size, butted seam
Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.16mm Tin Bottle
Panduit DV10-250-L Female Disconnect, Vinyl Insul, 600V, 12-10AWG, Yellow, 50Pcs
Panduit Sales Corp DiscFYlwvinyl250X032in12-10AwgPk50
Pan-Term Insulated Terminals FEMALE DISC. 12-10
Female Disconnect, vinyl barrel insulate
Pan-Term DV10-250-L Disconnect, Yellow,
Wire Disconnect, Yellow, Vinyl, PK50
.2500 X .032 TAB SIZE 50 PER PACKAGE
Female Disconnect, 6.3Mm, 12-10Awg, Yel; Product Range:Dv Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg Rohs Compliant: Yes |Panduit DV10-250-L
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-0. maximum insulation temperature 194 Degrees Fahrenheit (90 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DV10-250L