What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit DTREH-LR0

Panduit DTREH-LR0 Cable Tie, UV-Resistant, 50'L, 250lb, Acetal, Black, Dura-Ty Series
$ 50.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DTREH-LR0.

Farnell

Datasheet2 pages16 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginChina
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitDT8EH-Q0
Panduit DT8EH-Q0 Cable Tie, Heavy-Duty, 27"L, 250lb, Acetal, Black, 25Pcs, Dura-Ty Series
PanduitDT4EH-L0
Cable Accessories Dome Top Barb Marker Cable Tie Weather Resistant Nylon 6.6 Black Acetal
PanduitDTHEH-Q0
Panduit DTHEH-Q0 Cable Tie Heads, Dura-Ty, Use w/GS4EH-E & ST3EH, Steel Lock Barb, Blk, 25Pcs

Descriptions

Descriptions of Panduit DTREH-LR0 provided by its distributors.

Panduit DTREH-LR0 Cable Tie, UV-Resistant, 50'L, 250lb, Acetal, Black, Dura-Ty Series
Cable Tie Strap, 600 in L, 3/16 in Max Bundle Dia., Black, Acetal, 250 lb Strength
CABLE TIE, 15MM, ACETAL, 250LB, BLK; Cable Tie Material:Acetal; Cable Tie Length:15mm; Cable Tie Width:12.7mm; Cable Bundle Diameter Max:480cm; Cable Tie Type:Heavy Duty; Product Range:Dura-Ty Series RoHS Compliant: Yes
Panduit Dura-Ty Cable Tie Strapping Reels are weather- chemical- and UV-resistant for harsh outdoor power and communications applications. The durable locking mechanism complete with double stainless steel locking barbs provides a consistent reliab
Cable Tie Strapping. Acetal. 50 feet (15.2 Meters) Length, Extra-Heavy Cross Section. Black. Weather Resistant acetal strap and head material provide 20 plus years outdoor life and high impact resistance. Excellent ultraviolet light, chemical. and moisture resistance. Double stainless steel locking barbs provide consistent and predictable holding values. Ideal for securing cables in outdoor messenger strand applications. Convenient reel dispenser pack allows installer to cut-to-size for customized field applications. recyclable box has through-hole for attaching to belt. plus storage area for bag of heads. Several pre-cut sizes have lead-in style angled tips on pre-assembled straps for easy installation. even with gloved hands. to speed installation. Meets Telcordia TR-TSY-000789 industry guidelines for lashed cable supports. May be used with Panduit Stackable Cable Spacer (SACS50-T100).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN