Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CLT25F-C3

Non-Heat Shrink Tubing and Sleeves Corr. Loom Tubing Slit .25 x 100' ORG
$ 55.111
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLT25F-C3.

Electro Sonic

Datasheet1 page0 years ago
Datasheet2 pages24 years ago

TME

Sager Electronics

Inventory History

3 month trend:
+19.28%

Supply Chain

Country of OriginUS

Related Parts

PanduitCLT150F-X3
Cable Accessories Corrugated Loom Tubing Polyethylene Orange Automotive
PanduitHLS-15R3
PANDUIT HLS-15R3 HOOK & LOOP TIE 15' ROLL 50 LB,STANDARD CROSS SECTION .75"W
PanduitHLT2I-X3
Hook & Loop Tie, Loop Style, 8.0L (203Mm/Pc Rohs Compliant: Yes |Panduit HLT2I-X3
Alpha WireG1301/4 OR007
FIT Wire Management Expansion Orange 50 Feet Wrappable Pet Sleeving 0.250 Inch Inside Diameter

Descriptions

Descriptions of Panduit CLT25F-C3 provided by its distributors.

Non-Heat Shrink Tubing and Sleeves Corr. Loom Tubing Slit .25 x 100' ORG
SPLIT CORRUGATED LOOM, 7.2MM, PE, 30.5M; Sleeving / Tubing Type:Split Corrugated Loom; Sleeving Material:PE (Polyethylene); Sleeving Colour:Orange; Internal Diameter:7.2mm; Length - Metric:30.5m; Length - Imperial:100ft RoHS Compliant: Yes
Corrugated Loom Tubing Slit, 0.25 Inch (6.4 mm) x 100 Feet (30.5 Meters), Orange. Material is Polyethylene. Temperature Range is -40 degrees Fahrenheit to 122 degrees Fahrenheit (-40 degrees Celsius to 50 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN