Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CBX1WH-A

Surface Mount Box 0.90x1.01x1.88 in. White Screws/Adhesive Strip Mount End Position

$ 4.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CBX1WH-A.

Electro Sonic

Datasheet3 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.63%

Supply Chain

Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Panduit CBX1WH-A provided by its distributors.

Surface Mount Box 0.90x1.01x1.88 in. White Screws/Adhesive Strip Mount End Position
Panduit CBX1WH-A Mini-Com Surface Mount Box, ABS Plastic, 1 Port, White
White Acrylonitrile Butadiene Styrene Surface Mount Surface Mount Box
WIRE DUCT, RACEWAY & TRAY ASSRY, ABS, WIDTH 1.03IN, HEIGHT 0.92IN
Wire Ducting & Raceways Surf Mount Box 1 Port White
Surface Mount Box,0.875 in,White
Panduit 1POS L.P. SURFACE MT BOX
Surface Mount Box, 1 Port, White, Abs; Accessory Type:Surface Mount Box; For Use With:Panduit Pannet Mini-Com Series Modules; No. Of Module Spaces:1; Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |Panduit CBX1WH-A
Panduit Contour-Ty Cable Ties are designed to provide consistent strength in high-vibration environments. Plus with a low-profile head and parallel entry design the tip enters easy and stays snug and snag-free. And with Heat Stabilized Nylon 6.6 mater

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN