Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit C2IB6

Wire Ducting & Raceways 2X6' BLUE COVER Sold per foot
$ 2.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C2IB6.

JRH Electronics

Datasheet1 page25 years ago

Electro Sonic

Sager Electronics

Newark

Herman ProAV

Inventory History

3 month trend:
-12.12%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit C2IB6 provided by its distributors.

Wire Ducting & Raceways 2X6' BLUE COVER Sold per foot
DUCT COVER,TYPE C, BLU, PVC, 50.8MM W; Accessory Type:Type C Wiring Duct Cover; External Length:1.82m; External Width:50.8mm; Raceway / Duct Material:PVC; Raceway / Duct Color:Blue; Series:Type C; For Use With:Flush Cover Wiring Duct
Duct Cover, Polyvinyl Chloride, 2 Inch Width x 6 Feet Length, Blue, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN