Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit C1WH6-F

Wire Ducting & Raceways DUCT COVER W/FILM 1inX6ft SOLD PER FT
$ 1.388
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C1WH6-F.

Inventory History

3 month trend:
-1.94%

Supply Chain

Country of OriginUS

Related Parts

PanduitC1WH6
Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', White
TE Connectivity / RaychemWP-318064-10-9
Raychem;Printers WP 1.25/.25" LABEL PRICE PER LABEL;D41432-000 | TE Connectivity WP-318064-10-9
PanduitSMS-A-D
Cable Tie Mount 2-Way Tie Entry Adhesive Back/Mtg 2.00 in. W x 1.00 in. L Base ABS White
Dual Cord Clip 0.77 in. W x 1.00 in. L Adhesive Back/Mtg Noryl White 0.33 in. OD Cable
TE ConnectivityF57577-000
Labels Dot Matrix Printable Label Polyester White 25.4x9.5mm
TE Connectivity607847-1
Cable Tie Mounts Cable Tie Mount; |Te Connectivity Amp 607847-1

Descriptions

Descriptions of Panduit C1WH6-F provided by its distributors.

Wire Ducting & Raceways DUCT COVER W/FILM 1inX6ft SOLD PER FT
Panduit Duct cover; snap-on; for 1.26" width duct; White; w/ protective film; 6 ft.
Cable Accessories Duct Cover Polyvinyl Chloride White
Panduit C1WH6-F Duct Cover and Film, PVC, Fits 1" Duct, White, 6ft
Duct Cover Flush; PVC and Film; W x L: 1 in. x 6 ft.; White
Duct cover with protective film 1 W x 6 length PVC white.
Panduit Sales Corp Duct Cvr W/Film Pvc 1W X 6ftWht6Ft
TYPE C COVER W/PROTECTIVE FILM, PANDUCTPANELMAX SERIES
Cover, Flush, White, 1.26Wx0.35D
Panduct C1WH6-F Flush Duct Cover
DUCT COVER, 1.8M X 31.8MM, PVC, WHITE;
Protective Film For Duct Covers
DUCT COVER PROTECTIVE FILM 24"
Duct Cover With Protective Film, Polyvinyl Chloride, 1 Inch Width x 6 Feet Length, White, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1WH6F