Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit C100X050APT

Panduit C100X050APT Raised Panel Label, 1" x .5", White, 500Pcs
$ 0.401
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C100X050APT.

Master Electronics

Datasheet1 page15 years ago
Datasheet1 page0 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+3.99%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit C100X050APT provided by its distributors.

Panduit C100X050APT Raised Panel Label, 1" x .5", White, 500Pcs
RAISED PANEL COMPONENT LABEL, WHITE; Label Type:Raised Die-Cut; Label Height:12.7mm; Label Width:25.4mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:500; Product Range:
LABEL, RAISED, WHT, 25.4X12.7MM, PK500; Label Tape Type: Adhesive-Laminated; Tape Length: -; Tape Width: -; Tape Material: PET (Polyester) Film; Label Tape Colour: White; For Use With: Panduit TDP43ME Thermal Transfer Desktop
Thermal Transfer, Raised Panel Label, Component, 1 Inch Wide x 0.5 Inch High, White, 3-Inch Core, printable surface with high-tack adhesive for strong holding power, variety of sizes and colors for a wide range of applications, thermal transfer print technology provides crisp, clear, and durable text, use with Panduit RMR4BL-A and RMR4WH resin thermal transfer ribbons.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • C100X050APT.