Panduit BT2S-M5

Dome-Top barb ty cable tie standard cross section 8.0 (203mm) length nylon 6.6 green.
$ 0.152
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT2S-M5.

Farnell

Datasheet1 page20 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-19.27%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLT2S-M109
Panduit PLT2S-M109 Cable Tie, Chemical-Resistant, 7.4"L, PP, Green, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M5
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 green bulk package.
PanduitPLT2S-M55
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Green, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit BT2S-M5 provided by its distributors.

Dome-Top barb ty cable tie standard cross section 8.0 (203mm) length nylon 6.6 green.
Cable Tie, 8 in L, 2 in Max Bundle Dia., Green, Nylon 6/6, 50 lb Strength, 1000 PK
CABLE TIE, 203MM, NYLON 6.6, 50LB; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 203mm; Cable Tie Width: 4.7mm; Cable Bundle Diameter Max: 51mm; Cable Tie Type: Barb Lock; Product Range: Do
Cable Tie, Metal Barb, 8 Inches (203 mm) Length, Standard, Nylon, Green. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT2S-M5.