What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit BC1.5I-S8-M0

Cable Tie, 7 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
$ 0.377
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BC1.5I-S8-M0.

Sager Electronics

Datasheet1 page15 years ago
Datasheet6 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+199%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitBT1.5I-M0
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitBT2I-M0
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitBT3I-M0
Cable Tie, Dome Top Barb Ty, Nylon 6.6 (Polyamide 6.6), Black, 287 mm, 3.6 mm, 76 mm, 40 lb
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack |Te Connectivity Amp 2-603227-0
TE Connectivity1-603227-0
Cable Tie, 6 in L, 31.75 mm Max Bundle Dia., Black, Nylon, 30 lb Strength
TE Connectivity1-604751-0
Cable Tie,11-3/4",blk,100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604751-0

Descriptions

Descriptions of Panduit BC1.5I-S8-M0 provided by its distributors.

Cable Tie, 7 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
Dome-Top barb ty clamp tie intermediate cross section 8 (M4) screw 6.6 (168mm) length weather resistant nylon 6.6 black.
Dome-Top Barb Ty Clamp Tie, 6.6", Intermediate, Wr Nylon 6.6, Black, Screw Hole Size #8 (M4) Rohs Compliant: Yes |Panduit BC1.5I-S8-M0
Clamp Tie, Metal Barb, 6.6 Inches (168 mm) Length, No. 8 (M4) Screw, Intermediate, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Used to secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling. Design allows for bundling before or after screwing clamp in place. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN