Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit ABMM-A-C20

Cable Accessories Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene Black
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABMM-A-C20.

HQonline

Datasheet1 page20 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.23%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitABMM-AT-D0
Panduit ABMM-AT-D0 Cable Tie Mount, Adhesive Tape, Indoor, 0.75"x 0.75", ABS, Black, 500/Pack
PanduitABMM-AT-C0
Mount Cable Tie; High Temp; I/O ABS; 4-Way; Adhesive; 0.75 in. Sq.; 100 Pk
PanduitWR5-C
Cable Accessories Wire Retainer Acrylonitrile Butadiene Styrene Black

Descriptions

Descriptions of Panduit ABMM-A-C20 provided by its distributors.

Cable Accessories Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene Black
Panduit ABMM-A-C20 Cable Tie Mount, 4-Way, ABS Plastic, Rubber Adhesive, .75"x.75", Blk, 100Pcs
CABLE TIE MOUNT, LENGTH 19.1MM, WIDTH 0.75IN, HT 0.18IN, BLACK, ABS
Mount Cable Tie; ABS; 4-Way; 0.75 in. Sq.; Black; 100 Pack
Cable Tie Mount, Adh., .75inx.75in (19.1mm x 19.1mm), WH
Cable Tie Mount, 19.1Mm, Abs, Black; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:Black; Mount Material:Abs (Acrylonitrile Butadiene Styrene); Length:19.1Mm; Width:19.1Mm; Height:4.6Mm; Product Range:- Rohs Compliant: Yes |Panduit ABMM-A-C20
Width mm = 19.1 / Length mm = 19.1 / Operating Temperature Max. °C = 49 / Operating Temperature Min. °C = -20 / Mount Material = ABS / Mount Fixing Type = Adhesive / Mount Colour = Black / Height mm = 4.6
The 4-way adhesive backed cable tie mount in black is mounted with rubber adhesive tape. It is 0.75 long x 0.75 wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and
Factory Standard Pack = 100: Cable Tie Mount, Adhesive, 0.75 Inch x 0.75 Inch (19.1 mm x 19.1 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is ABS. Use with Miniature through Standard Panduit Cable Ties. Color is Black.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABMM-A-C20.