Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PanaVise 201

Tools, Bench Vice; Jaw Width: 25.4mm; Jaw Opening Max: 73mm; Vise Type: Bench ; RoHS Compliant: NA
$ 32.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PanaVise 201.

Farnell

Datasheet8 pages17 years ago
Datasheet1 page12 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.28%

Descriptions

Descriptions of PanaVise 201 provided by its distributors.

Tools, Bench Vice; Jaw Width:25.4mm; Jaw Opening Max:73mm; Vise Type:Bench ;RoHS Compliant: NA
PanaVise Model 201 PV Jr MiniVise Kit with Vise Head and Base
VISE, 2-7/8 IN. (MAX.), 5-3/4 IN., 1.0 IN., DIE CAST ZINIC, MODEL
1" Light Duty Multi-Angle Vise with Swivel Base
VISE BENCH WORKSTATION; Product Range: -
PCB Holders & Vises PANAVISE JR.
PANAVISE PV201 VISE BENCH WORKSTATION

Manufacturer Aliases

PanaVise has several brands around the world that distributors may use as alternate names. PanaVise may also be known as the following names:

  • PANAVISE PRODUCTS
  • PANAVISE PRODUCTS INC
  • PANAVISE PRODUC
  • PANVISE

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV-201
  • PV201