Panasonic TXS2SS-3V-Z

TXS Series General Purpose 1 A DPDT 3 VDC Surface Mount Signal Relay
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXS2SS-3V-Z.

IHS

Datasheet7 pages26 years ago

Future Electronics

Panasonic

element14 APAC

Master Electronics

Inventory History

3 month trend:
-49.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTXS2-3V
RELAY GEN PURPOSE DPDT 1A 3VDC / General Purpose Relay DPDT (2 Form C) Through Hole
PanasonicTXS2SA-3V
RELAY GEN PURPOSE DPDT 1A 3VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
PanasonicTXS2SA-3V-Z
Signal Relay 3VDC 1A DPDT (( 15mm 9.4mm 8.4mm)) Surface Mount Automotive
Electromechanical Relay DPDT 1A 3VDC 60Ohm Through Hole
LOW SIGNAL RELAY | Omron Electronic Components G6AU-234P-ST-US-DC3

Descriptions

Descriptions of Panasonic TXS2SS-3V-Z provided by its distributors.

TXS Series General Purpose 1 A DPDT 3 VDC Surface Mount Signal Relay
Single side stable type, Surface-mount terminal, 3V DC
Signal Relay 3VDC 1A DPDT(15x7.4x9.7)mm SMD
RELAY GEN PURPOSE DPDT 1A 3VDC
5ms 5ms 1A 20dB 0.8dB 110V(Max) 3V 2 Form C (DPDT-NO, NC) 180Ω 16.7mA 110V@DC SMD, Adhesive Mount 15mm L × 7.4mm H
ULTRA HIGH SENSITIVITY REALIZED AT 50 MW NOMINAL OPERATING POWER Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 3VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS2SS3VZ