Panasonic TXS2SA-6V

RoHS Compliant DC MOMENTARY DC General Purpose Relay 0.8dB 750Vrms 30W@110VDC 720Ohm
$ 2.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXS2SA-6V.

Factory Futures

Datasheet7 pages16 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Panasonic

Electro Sonic

Inventory History

3 month trend:
-24.92%

CAD Models

Download Panasonic TXS2SA-6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicTXS2-6V
Relay, DPDT (2 Form C), 110V Max, 6V Coil, 720Ω, 8.3mA, 1A, 20dB, 0.8dB, 5ms, DIP, TH
silver+Gold plating 4.5V DPDT (2 Form C) SMD,7.4x15mm Magnetic Latching Relays ROHS
PanasonicTXS2-L-4.5V
5ms 5ms 1A 20dB 0.8dB 110V(Max) 4.5V 2 Form C (DPDT-NO, NC) 579Ω 7.8mA DIP TH
Omron G5V-2-H1-DC6 Low Signal Relay SPDT 6VDC High Sensitivity
Electromechanical Relay DPDT 1A 6VDC 240Ohm Through Hole
3ms 5ms 2A 220V 6V 2 Form C (DPDT-NO, NC) 180Ω 33.3mA 250V DIP TH 20.2mm L × 8.4mm H

Descriptions

Descriptions of Panasonic TXS2SA-6V provided by its distributors.

RoHS Compliant DC MOMENTARY DC General Purpose Relay 0.8dB 750Vrms 30W@110VDC 720Ohm
TXS Series 1 A DPDT 6 VDC Surface Mount General Purpose Signal Relay
5ms 5ms 1A 20dB 0.8dB 110V 6V 2 Form C (DPDT-NO, NC) 720Ω 8.3mA 110V@DC SMD, 15mm L × 9.4mm H
Single side stable type, Surface-mount terminal, 6V DC
Relay Signal DPDT 6VDC Solder Surface Mount Tube
RELAY GENERAL PURPOSE DPDT 1A 6V
Signal Relay 6VDC 1A DPDT(15x9.4x8.4)mm SMD
SIGNAL RELAY, DPDT, 6VDC, 1A, PCB; COIL
RELAY GEN PURPOSE DPDT 1A 6VDC
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 9VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS2SA6V