Panasonic TQ2SS-3V

TQ Series Low Profile 2 A DPDT 3 VDC Single Side Stable SMT Signal Relay
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SS-3V.

Future Electronics

Datasheet12 pages17 years ago
Datasheet5 pages20 years ago
Datasheet5 pages22 years ago

IHS

Panasonic

Electro Sonic

Master Electronics

CAD Models

Download Panasonic TQ2SS-3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.18
$ 2.21
$ 2.21
Stock
970
3,326
3,326
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
2.25 V
2.25 V
2.25 V
Coil Voltage (AC)
-
-
-
Coil Current
47 mA
47 mA
47 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
64.3 Ω
64.3 Ω
64.3 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicTQ2SA-3V-Z
Relay 2A 20dB 0.8dB 220V 3V 2 Form C (DPDT-NO, NC) 64.3Ω 46.7mA 125V SMD, Adhesive Mount
PanasonicTQ2SA-3V
Panasonic Signal Relay, TQ Series, 3VDC Coil, SPDT, SMD
PanasonicTQ2SL-3V-Z
TQ-SMD Series Low Profile 2 A DPDT 3 VDC Surface Mount Signal Relay
RELAY TELECOM DPDT 2A 3VDC / Telecom Relay DPDT (2 Form C) Through Hole
4ms 4ms 2A 220V 3V DPDT(2 Form C) 64.3¦¸ 46.7mA 250V DIP SMD mount 14.8mm(Length)*9.2mm(height)
4ms 4ms 2A 220V 3V DPDT(2 Form C) 64.3Ω 46.7mA 250V DIP SMD mount

Descriptions

Descriptions of Panasonic TQ2SS-3V provided by its distributors.

TQ Series Low Profile 2 A DPDT 3 VDC Single Side Stable SMT Signal Relay
Relay Signal DPDT 125VAC 3VDC Solder Surface Mount Tube
Signal Relay 3VDC 2A DPDT(14x9.3x7.5)mm SMD
Single side stable type, Surface-mount terminal, 3V DC
Power/Signal Relay, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2SS3V