Panasonic SF4D-DC60V

Flat type (double contact) Safety relay compliant with Safety standards
$ 50.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SF4D-DC60V.

DigiKey

Datasheet4 pages22 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-12.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicSF2D-DC60V
Flat type (double contact) Safety relay compliant with Safety standards
PanasonicSF4D-DC48V
Polarized Safety Relay, 4 Form A 4 Form B, 6A 250VAC 6A 30VDC
PanasonicSF2D-DC48V
Electromechanical Safety Relay DPST-NO/DPST-NC 6A 48VDC PC Pin Through Hole Carton/Case
Safety Relay, Dpst-No/Dpst-Nc, 6A/250Vac; |Omron Industrial Automation G7SA-2A2B DC48
SAFETY RELAY, PLUG-IN, 3PST-NO, SPST-NC, 6 A, FORCIBLY-GUIDED CONTACTS, 48 VDC
Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Safety Relay

Descriptions

Descriptions of Panasonic SF4D-DC60V provided by its distributors.

Flat type (double contact) Safety relay compliant with Safety standards
Safety Relay, 4Pst, 60Vdc, 6A, Tht; |Panasonic SF4D-DC60V
Electromechanical Relay 4PST-NO/4PST-NC 6A 60VDC 7.2KOhm Through Hole
Safety Relays Polarized PowerRelay 4 Form A 4 Form B
Safety Relay, 8PST, Momentary, 0.008A (Coil), 60VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Switching Current A = 6 / Switching Voltage - AC V = 400 / Termination Type = Radial Leads / Mounting Type = PCB / Relay Type = Monostable / Width mm = 53.3 / Switching Power kVA = 1.5 / Series = SF4D / Height mm = 19 / Contact Configuration = 4NO + 4NC / Coil Voltage V = 60 / Coil Resistance kOhm = 7.2 / Depth mm = 33

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF4DDC60V