Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic S-PS

PANASONIC ELECTRIC WORKS S-PS Relay Socket, Through Hole, Quick Connect, 12 Pins
$ 6.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic S-PS.

IHS

Datasheet7 pages9 years ago

TME

element14

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-20.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic S-PS provided by its distributors.

PANASONIC ELECTRIC WORKS S-PS Relay Socket, Through Hole, Quick Connect, 12 Pins
S Series 12 Position PC Board Socket Relay Accessory
Panasonic Relay base, S Relaysseries, suitable forS Series relay, PCB(A printed circuit board)installation
Relay Socket, DIP12, 12 Contact(s)
RELAY SOCKET 12 PIN PCB FOR USE WITH S SERIES RELAYS
Relay Sockets PC Pin 4A Through Hole 4Pole
Suitable for = SP Relays / Pins = 12 / Termination Type = Radial Leads / Mounting Type = Through Hole
PC Board Socket for Panasonic S Series Relays Carton
RELAY SOCKET 12 POS THROUGH HOLE
Relay Socket; Socket Mounting:Through Hole; Socket Terminals:Through Hole; No. of Pins:12; For Use With:S Relays; Leaded Process Compatible:Yes; Contact Termination:Through Hole; No. of Contacts:12 ;RoHS Compliant: Yes
RELAY, SOCKET, FOR, S SERIES; Accessory Type:Socket; For Use With:S Relays; Socket Mounting:Through Hole; Current Rating:4A; Socket Terminals:Quick Connect; Voltage Rating:500VDC; No. of Pins:12; SVHC:No SVHC (19-Dec-2011); External Depth:12.4mm; External Length / Height:4.85mm; External Width:32.4mm; Mounting Type:Through Hole; Series:S Series Relays; Terminal Type:Through Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-PS.
  • SPS