Panasonic PM-L25-P

Panasonic Photoelectric Sensors, PM-25series, PNPoutput, examination range6 mm
$ 12.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic PM-L25-P.

ODG (Origin Data Global)

Datasheet16 pages9 years ago

IHS

Master Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+68.44%

CAD Models

Download Panasonic PM-L25-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicPM-L45
Panasonic Photoelectric Sensor, PM-45 Series, NPN Output, 6mm Detection Range
PanasonicPM-L65
Panasonic Photoelectric Sensors, PM-65series, NPNoutput, examination range6 mm
PanasonicPM-L25
Panasonic Photoelectric Sensors, PM-25series, NPNoutput, examination range6 mm

Descriptions

Descriptions of Panasonic PM-L25-P provided by its distributors.

Panasonic Photoelectric Sensors, PM-25series, PNPoutput, examination range6 mm
Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m
Through Beam Photoelectric Sensor, 0mm Min, 6mm Max, Flange Mount
U-SHAPED PHOTOELECTRIC SENSOR, 6M RANGE, PNP OPEN COLLECTOR, 1M CABLE
SENSOR, PHOTOELECTRIC, SLOT, L TYPE, 6MM RANGE, PNP, OC, 1M, PVC
Panasonic PM-L25-P Reflective Light Barrier Small Fork Light Beam DC 5-24V
PHOTOELECTRIC SENSOR, 855NM INFRARED LED;
Ultra-small / Cable type [L type]
Photo Sensor, 6Mm, Pnp Open Collector
SENSOR OPTICAL 6MM MODULE SLOT
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 6 / Light Type = Infrared LED / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 24 / Termination Type = Cable / Switching Type = Light-ON / Dark-ON / Load Current mA = 50 / Response Time us = 20 / Protection Rating = IP64 / Series = PM-25 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 13.4 / Length mm = 12 / Height mm = 12

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • PML25P