Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic LR14AD/B

Alkaline Battery Cylindrical 1.5V C Primary Bulk
$ 1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic LR14AD/B.

element14 APAC

Datasheet2 pages18 years ago

Inventory History

3 month trend:
+5.75%

Descriptions

Descriptions of Panasonic LR14AD/B provided by its distributors.

Alkaline Battery Cylindrical 1.5V C Primary Bulk
BATTERY, ALKALINE, C, PK80; Battery Voltage:1.5V; Battery Size Code:C; Battery Technology:Alkaline; Battery Capacity:-; Battery Terminals:Raised Positive and Flat Negative; External Diameter:26.2mm; External Height:50mm;
BATTERY, ALKALINE, C, PK80; Battery Voltage: 1.5V; Battery Size Code: C; Battery Technology: Alkaline; Battery Capacity: -; Battery Terminals: Raised Positive and Fl; Available until stocks are exhausted Alternative available
BATTERY, ALKALINE, C, PK80; Battery Size Code:C; Output Voltage:1.5V; Battery Technology:Alkaline; External Diameter:25.4mm; External Height:49.6mm; External Width:25.4mm; Battery IEC Code:IEC 60086; Body Diameter:25.4mm; External ;RoHS Compliant: NA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR14AD/B.
  • LR14ADB