What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic LNJ447W84RA1

LNJ447W84RA1, 1005 Series Amber Led, 597 Nm 1005 (0402), Square Lens SMD Package
$ 0.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic LNJ447W84RA1.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic LNJ447W84RA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

KingbrightAPHHS1005SECK
LED ORANGE CLEAR CHIP SMD / Orange 601nm LED Indication - Discrete 2.1V 0402 (1005 Metric)
1.0X0.5Mm Smt Led, 610Nm Alingap Org, Tp&rl Rohs Compliant: Yes |Lumex SML-LX0402SOC-TR

Descriptions

Descriptions of Panasonic LNJ447W84RA1 provided by its distributors.

LNJ447W84RA1, 1005 SERIES AMBER LED, 597 NM 1005 (0402), SQUARE LENS SMD PACKAGE
SC, VISIBLE LED / SMD 1.0MM X 0.5MM X T=0.2MM HEIGHT,TOP FIRING,AMBER,LEADLESS,ROHS,INGAALP
Amber 1 x 0.5 x 0.2 mm 30 mcd 1.95 V 20 mA High Bright Surface Mount Led Chip
LED Uni-Color Amber 595nm Chip LED 2-Pin 1005
LED AMBER 1005 SMD / Hight Bright Surface Mounting Chip LED
Single Color LED, Amber, 0.7mm
Standard LEDs - SMD LED AMBR RECT
Led, Amber, 30Mcd, 590Nm; Led Color:amber; Led Mounting:smd; Led Case Size:0402 [1005 Metric]; Forward Current If:5Ma; Forward Voltage:1.95V; Wavelength Typ:590Nm; Luminous Intensity:30Mcd; Viewing Angle:-; Lens Shape:rectangular Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • LNJ447W84RA1.