What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic LNJ347W83RA

Single-color LEDs; PANASONIC; LNJ347W83RA; Green; 1.95 V; 0402; Surface Mount
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic LNJ347W83RA.

IHS

Datasheet3 pages9 years ago

Upverter

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic LNJ347W83RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

KingbrightAPHHS1005CGCK
APHHS1005CGCK Green LED; 570 nm 1005 (0402) Clear; Rectangle Lens SMD package
LED YELLOW-GRN CLEAR 0402 SMD | VCC (Visual Communications Company) VAOL-S4GT4
Green 0402 1 x 0.5 mm 120° Water Clear 10 mcd 2.2 V Surface Mount LED

Descriptions

Descriptions of Panasonic LNJ347W83RA provided by its distributors.

Single-color LEDs; PANASONIC; LNJ347W83RA; Green; 1.95 V; 0402; Surface Mount
LNJ347W83RA, 1005 SERIES GREEN LED, 576 NM 1005 (0402), SQUARE LENS SMD PACKAGE
LED Uni-Color Green 575nm Chip LED 2-Pin 1005
Green 1 x 0.5 x 0.2 mm 13 mcd 1.95 V 5 mA High Bright SMT Led Chip
SC, VISIBLE LED / SMD 1.0MM X 0.5MM X T=0.2MM HEIGHT,TOP FIRING,YELLOW GREEN,LEADLESS,ROHS,INGAALP
Standard LEDs - SMD LED GR RECT
Led, Green, 13Mcd, 572Nm; Led Color:green; Led Mounting:smd; Led Case Size:0402 [1005 Metric]; Forward Current If:5Ma; Forward Voltage:1.95V; Wavelength Typ:572Nm; Luminous Intensity:13Mcd; Viewing Angle:-; Lens Shape:rectangular Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • LNJ347W83RA.