Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic LC-R127R2PG

Lead Acid Battery Rectangular 12V 7.2Ah Rechargeable
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic LC-R127R2PG.

element14 APAC

Datasheet2 pages15 years ago

Newark

Farnell

TME

Related Parts

PanasonicLC-R067R2P
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,6VDC,7.2AH, QUICK DISCONNECT: 0.187,LC
Power SonicPS-1270F1
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,12VDC,7AH, QUICK DISCONNECT: 0.187,SLA
Power SonicPS-670
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,6VDC,7AH, QUICK DISCONNECT: 0.187,PS
Power SonicPS-665
Rechargeable Lead Acid Emergency Battery 6V

Descriptions

Descriptions of Panasonic LC-R127R2PG provided by its distributors.

Lead Acid Battery Rectangular 12V 7.2Ah Rechargeable
BATTERY, VRLA, 12V, 7.2AH, 187 FASTON; Battery Voltage: 12V; Battery Technology: Lead Acid; Battery Capacity: 7.2Ah; Battery Size Code: -; Battery Terminals: Quick Connect; External Diameter: -; External Height: 94mm; External
LEAD ACID BATTERY, 12V, 7AH; Battery Capacity:7Ah; Battery Voltage:12V; Battery Technology:Lead Acid; External Height:100.076mm; External Width:64.516mm; External Depth:151.13mm; Weight:5.45lb; Battery Terminals:Solder Tab ;RoHS Compliant: NA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America