Panasonic JS1-B-48V-F

JS Series 10A SPDT 48VDC Through Hole Sealed Miniature Non-Polarized Power Relay
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JS1-B-48V-F.

Upverter

Datasheet8 pages7 years ago

Factory Futures

Panasonic

Electro Sonic

element14 APAC

CAD Models

Download Panasonic JS1-B-48V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicJS1-48V-F
RELAY GEN PURPOSE SPDT 10A 48V / General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
PanasonicJS1-F-48V-F
Universal relay SPDT Through hole mounting 22mm(Length)*16.4mm(height)
PanasonicJS1-5V-F
SPDT Electromechanical Relay 5A DC/10 Amps AC 69.4Ohm
TE Connectivity / P&BPCE-112D1H,000
RELAY GEN PURPOSE SPDT 10A 12V / Power Relay 12VDC 10A SPDT(22x16x16.4)mm THT
TE Connectivity / P&BT7CS5D-48
T7C Series General Purpose Miniature PCB Relay SPDT 10A 48VDC 4517Ohm Through Hole
TE Connectivity / AMP1-1721956-4
Electromechanical Relay 12VDC 15A SPDT( (19.2mm 15.5mm 15mm)) THT General Purpose Relay

Descriptions

Descriptions of Panasonic JS1-B-48V-F provided by its distributors.

JS Series 10A SPDT 48VDC Through Hole Sealed Miniature Non-Polarized Power Relay
Power Relay SPDT 10A 48V Solder Through Hole Carton
Power Relay 48VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 48VDC; Contact Current: 10A; Product Range: JS Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termin

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS1B-48V-F
  • JS1B48VF