Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic FC6943010R

MOSFET, DUAL N CH, 30V, 2OHM, 100mA, SOT-666; Transistor Polarity: Dual N Channel
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic FC6943010R.

Newark

Datasheet7 pages13 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Electro Sonic

CAD Models

Download Panasonic FC6943010R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-02
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-08-31
LTD Date2022-03-31

Descriptions

Descriptions of Panasonic FC6943010R provided by its distributors.

MOSFET, DUAL N CH, 30V, 2OHM, 100mA, SOT-666; Transistor Polarity:Dual N Channel
Trans MOSFET N-CH Si 30V 0.1A 6-Pin SSMini6-F3-B T/R
MOSFET 2N-CH 30V 0.1A SSMINI6 / Mosfet Array 2 N-Channel (Dual) 30V 100mA 125mW Surface Mount SSMini6-F3-B
MOSFET COMPOSITE SM SIG MOS FLAT LEAD 1.6x1.6mm
SC, NCH POWER MOS FET / DUAL, SWITCHING, VDSS:30V, ID:100MA, PD:125MW
Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
DUAL SW 30V ID:100MA, PD:125MW
MOSFET, N-CH, DUAL, 30V, SSMINI6-F3-B; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:100mA; Drain Source Voltage Vds:30V; On Resistance Rds(on):2ohm; Rds(on) Test Voltage Vgs:4V; Threshold Voltage Vgs:1V; Power Dissipation Pd:125mW; Transistor Case Style:SOT-666; No. of Pins:6; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America