Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EZPV1B406MTC

Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount
$ 13.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZPV1B406MTC.

IHS

Datasheet21 pages6 years ago

Panasonic

JRH Electronics

Inventory History

3 month trend:
+805%

CAD Models

Download Panasonic EZPV1B406MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2019-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic EZPV1B406MTC provided by its distributors.

Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount
Panasonic EZPV1B406MTC - Film Capacitors (Automotive, Industrial and Infrastructure Use)
Cap Film 40uF 1100V PP 10% (57.5 X 35 X 56mm) Plastic Rectangular Can 52.5mm 0.0078 Ohm 105°C Bulk
EZPV Series 40 uF ±10% 1100 VDC Radial Polypropylene Film Capacitor
40μF ±10% polypropylene 52.5mm 1.1KV 7.8mΩ Plugins Through hole mounting 57.5mm*35mm*57mm
Cap Pwr Film, 40Uf, 1.1Kv, Radial; |Panasonic EZPV1B406MTC
Capacitance uF = 40 / Rated Voltage DC kV = 1.1 / Tolerance (±) % = 10 / Lead Spacing mm = 20.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = EZPV / Length mm = 56 / Width mm = 35 / Height mm = 57.5 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZP-V1B406MTC