Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EZAST21AAAJ

Cap RC Network 22pF 25V -20% to 30% 47 Ohm 5% 1/16W 4R/4C 85°C Embossed T/R
$ 0.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZAST21AAAJ.

IHS

Datasheet9 pages15 years ago

Newark

Electro Sonic

DigiKey

CAD Models

Download Panasonic EZAST21AAAJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-02-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-09-01
LTD Date2015-09-01

Descriptions

Descriptions of Panasonic EZAST21AAAJ provided by its distributors.

Cap RC Network 22pF 25V -20% to 30% 47 Ohm 5% 1/16W 4R/4C 85°C Embossed T/R
RC Network, RC Low Pass Filter, 0.063W, 47ohm, 25V, 0.000022uF, Surface Mount, 10 Pins
RC Network, 4 Res/4 Cap, SMD, 1608 47 ohm/22pF, 7 inch reel
22PF 47OHMS 25 V NETWORK & ARRAY CAPACITOR 4-WAY SURFACE MOUNT 1608 PACKAGE EZA
RC NETWORK, SMD 1608, 47R, 22PF; Capacitance: 22pF; Filter Type: EMI, RFI; Current Rating: -; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; SVHC: No SVHC (07-Jul-2017); Bleed Resistor Resistance: 47ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZA-ST21AAAJ