Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EZADT12AAAJ

Cap RC Network 47pF 12V -20% to 30% 22 Ohm 5% 1/16W 4R/4C 85°C Punched T/R
$ 0.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZADT12AAAJ.

IHS

Datasheet9 pages16 years ago

Newark

Electro Sonic

Farnell

DigiKey

Supply Chain

Introduction Date2006-02-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2014-09-01
LTD Date2015-09-01

Descriptions

Descriptions of Panasonic EZADT12AAAJ provided by its distributors.

Cap RC Network 47pF 12V -20% to 30% 22 Ohm 5% 1/16W 4R/4C 85°C Punched T/R
Resistor-Cap Network, Chip, 4 RCs, 1206 22 ohm/47pF, 7 inch reel
RC NETWORK, SMD 1206, 22R, 47PF; Filter Type:EMI / RFI; Capacitance:47pF; SVHC:No SVHC (20-Jun-2011); Bleed Resistor Resistance:22ohm; Termination Type:SMD
RC NETWORK, SMD 1206, 22R, 47PF; Capacitance: 47pF; Voltage Rating: 12V; Filter Type: EMI, RFI; Current Rating: -; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (07-Jul-2017); B

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZA-DT12AAAJ