Panasonic EYP2BN109

Thermal Cutoff, 114 Degc Func Temp, 250VAC At 2A/125VAC At 3A/50VDC At 5A, Cut Tape
$ 0.221
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EYP2BN109.

Upverter

Datasheet8 pages11 years ago

Electro Sonic

Master Electronics

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-19
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2018-09-30
LTD Date2020-02-28

Related Parts

Bel Fuse0697A2500-01
RSTA 2.5-BULK (0697A2500-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Short Leads 2A
Fuse Subminiature 2.5A 300V Time Delay 2-Pin Thru-Hole Ammo Pack
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Bel Fuse0697A2000-01
RSTA 2-BULK (0697A2000-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 2.5A
40.3A²S Slow fuse 2.5A Through hole mounting 8.5mm(Length)*8.35mm(height)
Slow fuse THT 2.5A 250VAC 3.6x10 /1500 pcs/ Bussmann by Eaton, RoHS

Descriptions

Descriptions of Panasonic EYP2BN109 provided by its distributors.

THERMAL CUTOFF,114 DEGC FUNC TEMP,250VAC AT 2A/125VAC AT 3A/50VDC AT 5A, CUT TAPE
Thermal Cutoff 110C 250VAC 2A 2-Pin THRU Axial Bulk
Thermal Fuse, Tf=114 deg C, 2A/250VAC
RS APAC
TCO 250VAC 2A 114C(237F) AXIAL
THERMAL CUTOFF 250VAC 2A 114°C
2A, 250VAC, 50VDC, Through Hole
Fuse, Thermal, 114°C, 2A, 250V, Axial Leaded; Product Range:-; Fuse Current:2A; Voltage Rating Vac:250V; Functioning Temperature:114°C; Fuse Terminals:Axial Leaded; Holding Temperature:90°C Rohs Compliant: Yes |Panasonic EYP-2BN109
FUSE, THERMAL CUT OFF, 2A; Voltage Rating V AC:250V; Fuse Current:2A; Functioning Temperature:114°C; Holding Temperature:90°C; SVHC:No SVHC (20-Jun-2011); Actuating Temperature Max:114°C; Approval Bodies:JET, CSA, VDE, BEAB. CCC; Approval Category:UL Recognised; Body Diameter:2.5mm; Body Length:9mm; External Diameter:3mm; Lead Diameter:0.6mm; Lead Length:38mm; Operating Temperature Max:80°C; Standard:TCO; Terminal Type:Axial Leaded; Voltage Rating V DC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EYP-2BN109