Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXC28BB221U

Ferrite Beads Multi-Layer Chip Bead Array 220Ohm 25% 100MHz 100mA 0804 Embossed Carrier T/R
$ 0.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXC28BB221U.

IHS

Datasheet4 pages13 years ago

element14 APAC

Electro Sonic

Factory Futures

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-02-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Ferrite Beads Chip Array 220Ohm 25% 100MHz 50mA 700mOhm DCR 0804 Paper T/R
Ferrite Beads Chip Array 220Ohm 25% 100MHz 50mA 900mOhm DCR 0804 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 300mA 700mOhm DCR 0402 Paper T/R
TAIYO YUDENBK32164L241-T
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.15A 0.75Ohm DCR 1206 T/R
TAIYO YUDENBK20104W241-T
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.1A 0.5Ohm DCR 0804 T/R
TAIYO YUDENBK20104L181-T
Ferrite Beads Multi-Layer Array 180Ohm 25% 100MHz 0.1A 0.9Ohm DCR 0804 T/R

Descriptions

Descriptions of Panasonic EXC28BB221U provided by its distributors.

Ferrite Beads Multi-Layer Chip Bead Array 220Ohm 25% 100MHz 100mA 0804 Embossed Carrier T/R
BEAD CORE ARRAY 220OHM 100MA SMD
Ferrite Chip, 4 Function(s), 0.1A
CHIP BEAD HIGH SPEED SIGNAL 220R 100MA
CHIP BEAD ARRAY, 0804, 220OHM, 25%; Impedance:220ohm; DC Resistance Max:0.7ohm; DC Current Rating:100mA; Ferrite Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Ferrite Case Style:0804 / 2010; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:100mA; Impedance Frequency:100MHz; Inductance Tolerance:± 25%; Inductor Case Style:0804; Inductor Type:Ferrite Bead Array; Mounting Type:SMD; No. of Pins:8; Package / Case:0804; Reel Quantity:5000; Resistance:0.7ohm; Termination Type:SMD; Tolerance +:25%; Tolerance -:25%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXC-28BB221U