Panasonic EXC-14CS900U

Common Mode Chokes Dual 90Ohm 100MHz 0.1A 3.3Ohm DCR SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXC-14CS900U.

Newark

Datasheet2 pages11 years ago

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-04-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-30
LTD Date2025-01-31

Related Parts

PanasonicEXC-14CT900U
EXC14CT Series 0302 90 Ohm 100 mA 3.3 Ohm DCR Common Mode Noise Filter
PanasonicEXC24CS900U
EXC Series 0504 90 Ohm 100 mA 3 Ohm DCR ESD Common Mode Choke / Filter
Common Mode Chokes Dual 200Ohm 100MHz 110mA 3.1Ohm DCR SMD Embossed T/R
PanasonicEXC-34CG900U
FILTER, COM MODE, 0805, 90OHM, 100MA; DC Resistance Max:3ohm; DC Current Rating:
Common Mode Chokes Dual 240Ohm 100MHz 100mA 3.5Ohm DCR SMD Embossed T/R
Signal Line Common Mode Chokes/Filters, |Z|=90Ω at 100MHz, L x W x T :

Descriptions

Descriptions of Panasonic EXC-14CS900U provided by its distributors.

Common Mode Chokes Dual 90Ohm 100MHz 0.1A 3.3Ohm DCR SMD T/R
Common Mode Chokes / Filters 0302 90ohm 4terminal Common Mode w/ESD
Data Line Filter, 2 Function(s), 5V, 0.1A, 6 Pin(s)
Filter, Common Mode, 90R, 0.1A, Smd; Dc Current Rating:100Ma; Inductance:-; Product Range:Exc14Cs Series; Impedance:90Ohm; Product Length:0.85Mm; Product Width:0.65Mm; Product Height:0.45Mm; Qualification:- Rohs Compliant: Yes |Panasonic EXC-14CS900U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXC14CS900U