Panasonic EXB-E10C222J

Res Thick Film NET 2.2K Ohm 5% ±200ppm/C BUS 10-Pin 1608 Concave SMD Automotive T/R
$ 0.161
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-E10C222J.

JRH Electronics

Datasheet7 pages7 years ago

_legacy Avnet

DigiKey

Future Electronics

Inventory History

3 month trend:
-6.57%

CAD Models

Download Panasonic EXB-E10C222J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Res Thick Film Array 2.2K Ohm 5% ±200ppm/C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
PanasonicEXB-2HV222JV
Res Thick Film Array 2.2K Ohm 5% 0.25W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Punched Carrier T/R
CTS Components742C163222JP
Res Thick Film Array 2.2K Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R
Yageo GroupYC248-JR-072K2L
Res Thick Film Array 2.2K Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive T/R
Yageo GroupYC158TJR-072K2L
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 2200ohm, 25V, 5% +/-Tol, Surface Mount, 0613
RES NTWK ARRAY 2.2K OHM 1/16W 5% 0603 8 ELEMENT SMD

Descriptions

Descriptions of Panasonic EXB-E10C222J provided by its distributors.

Res Thick Film NET 2.2K Ohm 5% ±200ppm/C BUS 10-Pin 1608 Concave SMD Automotive T/R
Thick Film Chip 8R Network, 1206, 5% 2.2Kohm, 7 in
1608Concave Long Side Terminals 1608 EXB 0.157Lx0.083W 4.00mmx2.10mm 2.2kOhm ±200ppm/C ±5%
Res, Net, Buss, 2.2K, 0.063W, 5%, 1608; Resistance:2.2Kohm; Network Circuit Type:Bussed; No. Of Resistors:8Resistors; Resistor Case/Package:1608 [4021 Metric]; Resistance Tolerance:± 5%; Voltage Rating:25V; Resistor Type:Network Rohs Compliant: Yes |Panasonic EXB-E10C222J

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America