Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVQQ2K01W

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.3N SMD Embossed T/R
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQQ2K01W.

IHS

Datasheet5 pages11 years ago

TME

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-17.84%

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEVQ-Q2K03W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 1.3N SMD Embossed T/R
PanasonicEVQ-Q2M02W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 1.3N SMD Embossed T/R
PanasonicEVQ-Q2M03W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 1.3N SMD Embossed T/R

Descriptions

Descriptions of Panasonic EVQQ2K01W provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.3N SMD Embossed T/R
SWITCH, TACTILE, SPST, 20mA, 15VDC, SMD; Operating Force:1.3N; Contact Voltage D
Tactile Switch, SPST-NO, EVQQ2, Top Actuated, Surface Mount, Round Button, 130 gf, 20mA at 15VDC
SWITCH TACTILE SPST-NO 0.02A 15V
Switch, Light Touch; 6mm Square; SMD; 1.3N; knob height 2 mm; white knob; no Gnd
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.3N, Solder Terminal, Surface Mount-straight
Actuation Force N = 1.3 / Contact Configuration = SPST / Mounting Type = SMD / Illumination = No / Width mm = 6 / Length mm = 6.5 / Series = EVQQ2 / Switching Function = Momentary Function / Height mm = 2 / Switch Colour = White / Contact Voltage = 15 VDC / Contact Current = 20 mA / Actuator Type = Pushbutton

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America