Panasonic EVQPSL02K

Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 1.6N SMD Embossed T/R
$ 1.25
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQPSL02K.

Electro Sonic

Datasheet4 pages13 years ago
Datasheet4 pages8 years ago

Newark

Future Electronics

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-06-09
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2018-12-01
LTD Date2019-03-01
Manufacturer Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

PanasonicEVQ-PUM02K
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.6N SMD Embossed Tape
PanasonicEVQPSM02K
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 1.6N SMD Embossed T/R
PanasonicEVQPUK02K
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.6N SMD Embossed Tape
TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, J-LEAD, TL3301 SERIES
Switch Tactile N.O. SPST Extended Round Button J-Bend 0.05A 12VDC 100000Cycles 1.57N SMD Tube
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 100000Cycles 1.57N SMD T/R

Descriptions

Descriptions of Panasonic EVQPSL02K provided by its distributors.

Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 1.6N SMD Embossed T/R
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH, 6.1X4.0MM, 1.6N, SIDE PUSH; Product Range: -; Illumination: Non Illuminated; SVHC: No SVHC (07-Jul-2017); Actuation Type: Side; Contact Configuration: SPST-NO; Contact Current Max: 50mA; Contact Voltage DC Nom: 12V; Op
Switch, Tactile, 6.1X4Mm, 1.6N, Side Push; Spst-No; Product Range:Evqps Series; Actuator Orientation:Side Actuated; Switch Mounting:Surface Mount; Actuator Style:Rectangular Button; Actuating Force:160Gf; Contact Rating:50Ma At 12Vdcrohs Compliant: Yes |Panasonic EVQ-PSL02K

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-PSL02K