Panasonic EVQP4403M

Switch Tactile Spst-no 0.02A 15V
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQP4403M.

IHS

Datasheet4 pages16 years ago

Newark

_legacy Avnet

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-06-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2012-02-28
LTD Date2012-04-27
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicEVQ-P6PB35
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape
PanasonicEVQ-P6YB55
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape
PanasonicEVQ-P8403M
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 2.4N SMD Embossed T/R

Descriptions

Descriptions of Panasonic EVQP4403M provided by its distributors.

SWITCH TACTILE SPST-NO 0.02A 15V
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.4N, Solder Terminal, Surface Mount-right Angle
Side operational type with small size and improved soldering strength in operationg direction. High operating force performance.
SWITCH, TACTILE, EDGE MOUNT, 2.4N; Product Range: EVQP4 Series; Actuator Orientation: Side Actuated; Switch Mounting: Edge Mount; Actuator Style: Rectangular Button; Actuating Force: 240gf; Contact Rating: 20mA at 15VDC; Switc
SWITCH, TACTILE, EDGE MOUNT, 2.4N; Contact Configuration:SPST; Operating Force:2.4N; Actuation Type:Side; Switch Terminals:Surface Mount; Actuator / Cap Colour:Natural; Contact Configuration:SPST; Contact Current DC Max:20mA; Contact Current Max:20mA; Contact Current Min:10µA; Contact Resistance:100mohm; Contact Voltage DC Max:15V; Contact Voltage DC Min:2VDC; Contact Voltage DC Nom:15V; Insulation Resistance:100Mohm; No. of Mechanical Operations:500000; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Series:EVQP4; Switch Operation:On-Off; Terminal Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-P4403M
  • EVQP-4403M