Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVQ-Q2U03W

Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 2.6N SMD Embossed T/R
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-Q2U03W.

Upverter

Datasheet5 pages9 years ago

IHS

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
+5.74%

CAD Models

Download Panasonic EVQ-Q2U03W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEVQ-Q2W03W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 2.6N SMD Embossed T/R
PanasonicEVQ-Q2W02W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 2.6N SMD Embossed T/R
PanasonicEVQ-Q2U02W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 2.6N SMD Embossed T/R
C&K ComponentsKSC141GLFS
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 32VDC 1VA 3N SMD Automotive T/R
Tactile Switch, SKPM, Top Actuated, Surface Mount, Round Button, 300 gf, 50mA at 16VDC
C&K ComponentsKXT131LHS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 300000Cycles 2.35N SMD T/R

Descriptions

Descriptions of Panasonic EVQ-Q2U03W provided by its distributors.

Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 2.6N SMD Embossed T/R
Tactile Switch, SPST-NO, EVQQ2 Series, Top Actuated, Surface Mount, Round Button, 2.6 N
SWITCH; TACTILE; SPST; 6MM SQR SMD; OF=2.6N; HGT=3.1MM; WHITE; NO GND
Panasonic Tactile Switch, SMT Terminals, SPST
Tactile Switch, Evqq2 Series; |Panasonic EVQ-Q2U03W.
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.6N, Solder Terminal, Surface Mount-straight,
Without 20mA 6.5mm 100MΩ 200,000 Times 2.6N 15V 6mm 3.1mm Round Button Standing paste SPST SMD,6x6.5mm Tactile Switches ROHS
SWITCH, SPNO, SMD; Product Range: EVQQ2 Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 260gf; Contact Rating: 20mA at 15VDC; Switch Dimensions (L x W): 6.5mm x 6
Contact Voltage = 15 VDC / Actuator Type = Pushbutton / Illumination = No / Contact Current = 20 mA / Mounting Type = SMD / Switch Colour = White / Width mm = 6 / Series = EVQQ2 / Length mm = 6.5 / Actuation Force N = 2.6 / Switching Function = Momentary Function / Height mm = 3.1 / Contact Configuration = SPST

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-Q2U03W.
  • EVQQ2U03W
  • EVQQ2U03W.