Panasonic EVQ-PVA05K

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.2N Thru-Hole Automotive T/R
$ 0.335
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-PVA05K.

RS (Formerly Allied Electronics)

Datasheet2 pages13 years ago

TME

element14 APAC

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-02-27
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-15
LTD Date2027-03-31

Related Parts

C&K ComponentsPTS645VH58-2 LFS
Switch Tactile N.O SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 1.96N Thru-Hole Bulk
C&K ComponentsPTS645TK50LFS
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 2.55N Thru-Hole Bulk
C&K ComponentsPTS645VM15LFS
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 1.57N Thru-Hole Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Automotive Bulk
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Loose Piece
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Automotive Bulk

Descriptions

Descriptions of Panasonic EVQ-PVA05K provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.2N Thru-Hole Automotive T/R
SWITCH TACTILE SPST-NO 0.05A 12V / Tactile Switch SPST-NO Top Actuated Through Hole
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.2N, Solder Terminal, Through Hole-straight
Panasonic tactile switch, Through hole terminal, size 6.1 x 6 x 5mm, SPST
Electromechanical Switch Light Touch Switch N.O. SPST 0.05A 2 Tape
BLACK PUSH PLATE TACTILE SWITCH, SPST-NO 50 MA 5MM
SWITCH, TACT, 6MM, 2.2N; Contact Configuration:SPST-NO; Operating Force:2.2N; Contact Voltage DC Nom:12V; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Travel:1mm ;RoHS Compliant: Yes
SWITCH, TACT, 6MM, 2.2N; Product Range: EVQPV Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 220gf; Contact Rating: 50mA at 12VDC; Switch Dimensions (

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQPVA05K