Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ALPS SKHHBSA010

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Automotive Bulk
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS SKHHBSA010.

IHS

Datasheet7 pages5 years ago
Datasheet4 pages0 years ago

element14 APAC

Master Electronics

TME

Arrow.cn

Inventory History

3 month trend:
-15.67%

CAD Models

Download ALPS SKHHBSA010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-02-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Automotive Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Automotive Bulk
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Automotive Bulk
C&K ComponentsPTS645SK50LFS
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 2.55N Thru-Hole Bulk
C&K ComponentsPTS645SK95LFS
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 2.55N Thru-Hole Bulk
C&K ComponentsPTS645SK95-2 LFS
Switch Tactile N.O SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 2.55N Thru-Hole Bulk

Descriptions

Descriptions of ALPS SKHHBSA010 provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Automotive Bulk
Switch Tactile N.O. SPST Long Round Plunger PC Pin 12VDC 200000Cycles 2.55N Through Hole Bulk
Alps Alpine Tactile Switch, TH, SPST, 6mm × 6mm × 9.5mm, Surface Mount
Switch, Tactile, 6X6Mm, Vert, Red; |Alps Alpine SKHHBSA010
SWITCH, TACTILE, 6X6MM, VERT, RED; Product Range: SKHH Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 260gf; Contact Rating: 50mA at 12VDC; Switch Dime
Contact Voltage = 12 VDC / Actuator Type = Round, Extended / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Red / Width mm = 6 / Series = SKHH / Length mm = 6.5 / Actuation Force N = 2.55 / Switching Function = Momentary Function / Height mm = 9.5 / Contact Configuration = 1NO

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD