Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVQ-PE605T

Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.4N Thru-Hole Bulk
$ 0.257
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-PE605T.

IHS

Datasheet2 pages13 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-0.09%

CAD Models

Download Panasonic EVQ-PE605T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-02-25
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2026-12-15
LTD Date2027-03-31

Related Parts

PanasonicEVQ-PE604T
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.4N Thru-Hole Bulk
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
E-SwitchTL1105LF250Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 2.45N Thru-Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

Descriptions

Descriptions of Panasonic EVQ-PE605T provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.4N Thru-Hole Bulk
BROWN PUSH PLATE TACTILE SWITCH, SPST-NO 50 MA 5MM
External dimensions: 6.0 x 3.5mm. Vertical operational type with snap-in terminals.
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3N, Solder Terminal, Through Hole-straight
Tactile Switches 6.0x3.5mm leaded Light Touch Switch
SWITCH, 6.0X3.5MM, 2.4N, BROWN; Product Range: -; Illumination: Non Illuminated; SVHC: No SVHC (12-Jan-2017); Actuation Type: Top; Actuator / Cap Colour: Brown; Contact Configuration: SPST-NO; Contact Current Max: 50mA; Contact
SWITCH, 6.0X3.5MM, 2.4N, BROWN; Contact Configuration:SPST-NO; Operating Force:2.4N; Contact Voltage DC Nom:12V; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Actuator / Cap ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQPE605T