Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVQ-PAG04M

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole Bulk
$ 0.14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-PAG04M.

IHS

Datasheet3 pages13 years ago

Electro Sonic

TME

Future Electronics

Arrow Electronics

CAD Models

Download Panasonic EVQ-PAG04M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2001-02-22
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2020-12-31
LTD Date2021-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicEVQPAG09K
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole Bulk
PanasonicEVQPF308K
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole Bulk
PanasonicEVQPF304R
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole Bulk
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 300000Cycles 2.55N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag

Descriptions

Descriptions of Panasonic EVQ-PAG04M provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole Bulk
SWITCH, TACTILE, SPST, 20mA, 15VDC, THROUGH HOLE; Operating Force:2.6N; Contact
SWITCH TACTILE SPST-NO 0.02A 15V / Tactile Switch SPST-NO Top Actuated Through Hole
SWITCH; TACTILE; SPST; 6MM SQR PCB MNT; OF=2.6N; HGT=4.3MM; WHITE
Off-Mom SPST-NO Switch, 2.6N, 50000Cycles, 250μm, 4.3mm, TH, 6mm × 6mm × 4.3mm
Electromechanical Switch Light Touch Switch N.O. SPST 0.02A 4 Bulk
Wide mounting height variety: 4.3 to 9.5mm. Vertical operational type with snap-in terminals.
SWITCH, TACTILE, SPST, 20mA, 15VDC, THRO; SWITCH, TACTILE, SPST, 20mA, 15VDC, THROUGH HOLE; Operating Force:2.6N; Contact Voltage DC Nom:15V; Contact Current Max:20mA; Actuation Type:Top; Switch Terminals:Solder; Actuator / Cap Color:White; Contact Configuration:SPST
SWITCH, TACTILE, SPST, 20mA, 15VDC, THRO; SWITCH, TACTILE, SPST, 20mA, 15VDC, THROUGH HOLE; Product Range: EVQPA Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 260gf; Contact Rating: 20mA at 15VDC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQPAG04M