Panasonic EVQ-P2T02M

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 2.4N SMD Embossed T/R
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-P2T02M.

IHS

Datasheet4 pages13 years ago

JRH Electronics

Newark

Farnell

TME

Inventory History

3 month trend:
-3.40%

CAD Models

Download Panasonic EVQ-P2T02M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.48
Stock
68,786
35,644
Authorized Distributors
6
6
Operating Force
2.4 N
2.4 N
Termination
Solder
Solder
Current Rating
20 mA
20 mA
Voltage Rating (DC)
15 V
15 V
Switch Travel
250 µm
250 µm
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
500 kcycles
500 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEVQ-P2402W
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 2.4N SMD Automotive Embossed T/R
PanasonicEVQ-P2402M
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 2.4N SMD Embossed T/R
PanasonicEVQ-P44B3M
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 2.4N SMD Automotive T/R

Descriptions

Descriptions of Panasonic EVQ-P2T02M provided by its distributors.

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 2.4N SMD Embossed T/R
Panasonic Tactile Switch, J-Lead, 4.7 × 3.5 × 2.10mm, Surface Mount, SPST
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.4N, Solder Terminal, Surface Mount-straight,
Without 20mA 4.7mm 100MΩ 500,000 times 15V 2.4N 3.5mm 2.1mm Rectangle button Standing paste SPST SMD,3.5x4.7mm Tactile Switches ROHS
SWITCH, TACT, 4.7X3.5MM, 2.4N W/GND; Product Range: -; Illumination: Non Illuminated; SVHC: No SVHC (12-Jan-2017); Actuation Type: Top; Actuator / Cap Colour: Natural; Contact Configuration: SPST-NO; Contact Current Max: 20mA;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQP2T02M
  • EVQP2T02M.