Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVQ-21507K

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Radial T/R

$ 0.082
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-21507K.

Farnell

Datasheet2 pages13 years ago

TME

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2001-02-22
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2020-12-31
LTD Date2021-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

PanasonicEVQPAE09K
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Bulk
PanasonicEVQ11L07K
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Radial T/R
PanasonicEVQ-21505R
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Radial T/R

Descriptions

Descriptions of Panasonic EVQ-21507K provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Radial T/R
SWITCH TACTILE SPST-NO 0.02A 15V / Tactile Switch SPST-NO Top Actuated Through Hole
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.1N, Solder Terminal, Through Hole-straight
Off-Mom SPST-NO 1.6N 100000Cycles 250μm 7mm Through hole mounting,glue mount 6mm*6mm*7mm
SWITCH, TACTILE, SPST-NO, 20mA, 15VDC; O; SWITCH, TACTILE, SPST-NO, 20mA, 15VDC; Operating Force: 1.6N; Contact Voltage DC Nom: 15V; Contact Current Max: 20mA; Switch Terminals: Solder; Actuation Type: Top; Contact Configuration: SPST-NO
Switch, Tactile, Spst-No, 20Ma, 15Vdc; Fuerza De Funcionamiento:1.6N; Contacto, Tensión Dc Nom:15V; Contacto, Intensidad Max:20Ma; Terminales Del Interruptor:Soldable; Rango De Producto:-; Contacto, Configuración:Spst-No |Panasonic EVQ21507K

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ21507K