ALPS SKRAAKE010

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.45N SMD T/R
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS SKRAAKE010.

IHS

Datasheet3 pages5 years ago
Datasheet3 pages7 years ago

element14 APAC

Master Electronics

TME

Arrow.cn

Inventory History

3 month trend:
-5.53%

CAD Models

Download ALPS SKRAAKE010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-04-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEVQPSR02K
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 2.2N SMD Embossed T/R
PanasonicEVQ-P1D05M
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.5N SMD Embossed Tape
PanasonicEVQ-P1F05M
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2N SMD Embossed Tape
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.96N SMD Automotive T/R
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 100000Cycles 2.55N SMD T/R

Descriptions

Descriptions of ALPS SKRAAKE010 provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.45N SMD T/R
SWITCH TACT SPST-NO .05A 12VDC / Tactile Switch SPST-NO Top Actuated Surface Mount
Alps Alpine tactile switch, Surface mount terminals, size 6.2 x 6.2 x 3.4mm, surface, SPST
SWITCH, SMD, 2.45N, 6.2X6.2MM; Product Range: SKRA Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 245gf; Contact Rating: 50mA at 12VDC; Switch Dimensions (L x W): 6.2mm x 6.2mm; IP Rating: IP67; Illumination: Non Illuminated; Actuation Type: Top; Contact Configuration: SPST; Contact Current Max: 50mA; Contact Voltage DC Nom: 12V; Operating Force: 2.45N; Switch Terminals: Solder

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD