Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ETQP3M330KVN

Ind Power Choke Shielded Wirewound 33uH 20% 100KHz Metal 2.1A (6.4 X 6.4 X 3mm) Emboss T/R
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP3M330KVN.

IHS

Datasheet15 pages5 years ago

Future Electronics

Newark

element14 APAC

Panasonic SCT

Inventory History

3 month trend:
+111%

CAD Models

Download Panasonic ETQP3M330KVN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-10-31
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic ETQP3M330KVN provided by its distributors.

Ind Power Choke Shielded Wirewound 33uH 20% 100KHz Metal 2.1A (6.4 X 6.4 X 3mm) Emboss T/R
Avnet Japan
General Purpose Inductor, 33uH, 20%, 1 Element, Metal Composite-Core, SMD, 2524
Panasonic ETQP3M330KVN - Power Inductors for Automotive application
PCC-M0630M-LP Series 33 uH ±20 % 2.1 A 206 mOhm Surface Mount Power Inductor
Fixed Inductors Power Choke Coil AEC-Q200 33UH 20%
FIXED IND 33UH 2.1A 226.6MOHM SM
INDUCTOR, SHIELDED, AEC-Q200, 33UH, 2.1A
PCC-M0630M-LP 2-SMD J-Lead 0.252Lx0.236W 6.40mmx6.00mm 33muH
100KHz 3A 2.1A 33¦ÌH 226.6m¦¸ ¡À20% SMD mount 6.4mm*6mm*3mm
SMD Inductor PCC-M0630M-LP 33µH
Panasonic ETQP3M330KVN 巻線チップインダクタ
RS APAC
POWER CHOKE COIL PCC MC LOW PROF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P3M330KVN