What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERZ-VF2M470

TVS Varistor, 30 VAC, 38 VDC, ERZ VF, 93 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
$ 1.126
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-VF2M470.

Panasonic

Datasheet5 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-95.25%

CAD Models

Download Panasonic ERZ-VF2M470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-02-18
Lifecycle StatusNRND (Last Updated: 1 week ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

PanasonicERZ-VF2M560
TVS Varistor, 35 VAC, 45 VDC, ERZ VF, 110 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
LittelfuseV56CH8T
CH Series 45 VDC 35 V RMS 107 V Clamp 100 A 700 pF Surface Mount Varistor
LittelfuseV56CH8
CH Series 45 VDC 35 V RMS 107 V Clamp 100 A 700 pF Surface Mount Varistor
LittelfuseV56CH8S
56V 100A 1 62V 45V 35V 1.4J 600pF@1MHz 3220 SMD mount 8mm*5mm*2.03mm
KYOCERA AVXVC120648D101DP
TVS Varistor, 34 V, 48 V, TransGuard, 100 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC120648D101RP
TVS Varistor, 34 VAC, 48 VDC, TransGuard, 100 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Panasonic ERZ-VF2M470 provided by its distributors.

TVS Varistor, 30 VAC, 38 VDC, ERZ VF, 93 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
ERZ-VF Series 30 Vrms 38 VDC 125 A 47 V Surface Mount Surge Absorber
ZNR SERIES SURGE ABSORBER 2.5A, CLAMPING 93V, VARISTOR 47V
Panasonic ERZVF2M470 - Varistors (ZNR Surge Absorber)
“ZNR” Transient/Surge Absorbers, SMD Type Low clamping voltage
VARISTOR 47V 125A 2-SMD J-LEAD
47V 125A 1 42V 52V 38V 30V 1.8J SMD SMD mount 8mm*6mm*3.2mm
Var 30VAC 38VDC 125A 47V SMD Embossed T/R
Surge Absorber Units, 47V, 125A
Panasonic SCT
VARISTOR, SMD, 47V; Voltage Rating VAC: 30V; Voltage Rating V DC: 38V; Product Range: -; Clamping Voltage Vc Max: 93V; Varistor Case Style: SMD; Varistor Type: High Surge Current; Peak Surge Current @ 8/20µs: 125A; Operating Te
VARISTOR, SMD, 47V; Series:VF; Peak Energy (10/1000uS):1.8J; Voltage Rating VDC:38V; Voltage Rating VAC:30V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:93V; Suppressor Type:Absorber; Surge Current:125A; Varistor Voltage:47V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-VF2M470.
  • ERZVF2M470