Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V09D271

270V 3.5KA 1 243V 297V 225V 175V Through hole mounting 4.5mm*11.5m*14mm
$ 0.265
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V09D271.

Panasonic

Datasheet24 pages11 years ago

element14 APAC

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-39.90%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1999-01-09
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZV10D271
ZNR SERIES METAL OXIDE VARISTOR 350PF 25A, CLAMPING 455V, VARISTOR 270V
PanasonicERZ-VA9D271
Znr Mov Transient/Surge Absorbers, type D Rohs Compliant: Yes |Panasonic ERZ-VA9D271
PanasonicERZ-E08A271
455V 0.4W 330pF@1kHz 35J 225V 175V 270V 2500A Radial Leaded Varistors ROHS
Leaded Disk Varistors, Max. Operating Voltage [AC]=210Vrms, Max. Surge Current Imax(8/20μs,1time)=3500A
LittelfuseV10E175P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
B722 Series 225 V 175 Vrms 455 V Clamp 2500 A 380 pF StandarD Leaded Varistor

Descriptions

Descriptions of Panasonic ERZ-V09D271 provided by its distributors.

270V 3.5KA 1 243V 297V 225V 175V Through hole mounting 4.5mm*11.5m*14mm
Panasonic ERZV09D271 - Varistors (ZNR Surge Absorber)
TVS Varistor, 175 VAC, 225 VDC, ERZV, 455 V, Disc, Radial Leaded, 11.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 175VAC/225VDC 3500A 270V Radial Bulk
Varistor, 49J, Through Hole Mount
Surge Absorber Units, 270V, 3500A
Panasonic SCT
VARISTOR, 10MM DISC, 270V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µs:3.5kA; Varistor Case:Disc 10mm; Clamping Voltage Vc Max:455V; Peak Energy (10/1000uS):49J; Voltage Rating V DC:225V; Voltage Rating V AC:175V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Operating Temperature Range:-40°C to +85°C; Suppressor Type:Absorber; Varistor Voltage @ 1mA:270V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV09D271