Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V07D151CS

TVS Varistor, 95 VAC, 125 VDC, ERZV, 250 V, Disc, Radial Leaded, 8.5 mm
$ 0.199
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V07D151CS.

Master Electronics

Datasheet30 pages11 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-63.39%

Related Parts

PanasonicERZ-VA7D151
150V 1.75KA 135V~165V 165V 125V 95V 13J Through hole mounting 4.8mm*4.8mm*11.5mm
PanasonicERZ-V07V151CS
Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-V07V151CS
PanasonicERZ-VA7V151
Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-VA7V151
PanasonicERZ-VA7V121
Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-VA7V121
PanasonicERZ-VA7D121
TVS Varistor, 75 VAC, 100 VDC, ERZV, 200 V, Disc, Radial Leaded, 8.5 mm

Descriptions

Descriptions of Panasonic ERZ-V07D151CS provided by its distributors.

TVS Varistor, 95 VAC, 125 VDC, ERZV, 250 V, Disc, Radial Leaded, 8.5 mm
150V 1.75KA 1 135V 165V 125V 95V 13J 500pF@1kHz Through hole mounting 4.8mm*4.8mm*11.5mm
Znr Mov Transient/Surge Absorbers, type D Rohs Compliant: Yes |Panasonic ERZ-V07D151CS
Var 95VAC/125VDC 1750A 150V Radial Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America