Descriptions of Panasonic ERZ-E11A221 provided by its distributors.
VARISTOR, 140VAC, 180VDC, 360V, DISC; Peak Surge Current @ 8/20µS:6kA; Varistor
220V 6KA 1 198V~242V 242V 180V 140V 78J 660pF@1kHz Through hole mounting 13mm*5.3mm*17mm
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA11,D TYPE,220V,BULK,ST
Panasonic ERZE11A221 - Varistors (ZNR Surge Absorber)
VARISTOR Varistor, 180V, 78J, Through Hole Mount
TVS Varistor, 140 VAC, 180 VDC, ERZ E11, 360 V, Disc, Radial Leaded, 13 mm, Zinc Oxide Non-Linear Resistor (ZNR)
VARISTOR, LARGE SURGE, TRANSIENT, 220V
Var MOV 140VAC/180VDC 6000A 220V Radial Bulk
Surge Absorber Units, 220V, 6000A
Panasonic SCT
VARISTOR, LARGE SURGE, TRANSIENT, 220V; Voltage Rating VAC: 140V; Voltage Rating V DC: 180V; Product Range: ZNR E11 Series; Clamping Voltage Vc Max: 360V; Varistor Case Style: Disc 13mm; Varistor Type: Metal Oxide Varistor (MO