What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJU6SFR10V

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 0.1ohm, 0.1581V, 1% +/-Tol, Surface Mount, 0805
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJU6SFR10V.

Electro Sonic

Datasheet3 pages9 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ERJU6SFR10V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-10-21
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Descriptions

Descriptions of Panasonic ERJU6SFR10V provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 0.1ohm, 0.1581V, 1% +/-Tol, Surface Mount, 0805
Resistor, thick film, SMD 0805 (2012), 100 mΩ, 0.25 W, ±1 %, ERJU6SFR10V
Res Thick Film 0805 0.1 Ohm 1% 0.125W(1/8W) 0ppm/C to 150ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Panasonic ERJU6SFR10V - Anti-Sulfurated Chip Resistors
Res, R10, 1%, 0.25W, Thick Film, 0805; Resistance:0.1Ohm; Product Range:Erj-U6 Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2Mm Rohs Compliant: Yes |Panasonic ERJ-U6SFR10V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U6SFR10V