Panasonic ERJPA3F1803V

Res Thick Film 0603 180K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJPA3F1803V.

IHS

Datasheet9 pages5 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
+3.33%

CAD Models

Download Panasonic ERJPA3F1803V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE ConnectivityCRGH0603F180K
Res High Power Thick Film 0603 180k Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
PanasonicERJ-PA3F1783V
Res Anti-Surge Thick Film 0603 178k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJP03F1783V
Res Thick Film 0603 178K Ohm 1% 0.2W(1/5W) ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP03F1653V
Res Thick Film 0603 165K Ohm 1% 0.2W(1/5W) ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJPA3F1803V provided by its distributors.

Res Thick Film 0603 180K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 180K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Resistor, thick film, SMD 0603 (1608), 180 kΩ, 0.25 W, ±1 %, ERJPA3F1803V
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 180kOhm 0.25W 1/4W
Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0603 / 1% / 180000
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
THICK FILM SMNT RESISTOR 0603 CASE 180KOHM +/-1% 0.25W +/-100PPM/DEGC
0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA3F1803V
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 180KOHM
180KΩ ±1% 333mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJPA3F1803V - Small & High Power Chip Resistors
RES, 180K, 1%, 0.25W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 180kohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-PA3F1803V