Descriptions of Panasonic ERJPA3F1801V provided by its distributors.
Res Thick Film 0603 1.8K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 0603 (1608), 1.8 kΩ, 0.25 W, ±1 %, ERJPA3F1801V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 1800 ½, 1 %, 0.25 W
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 1.8kOhm ±100ppm/C
THICK FILM SMNT RESISTOR 0603 CASE 1.8KOHM +/-1% 0.25W +/-100PPM/DEGC
Thick Film Resistors - SMD 0603 1.8Kohm 1% Anti-Surge AEC-Q200
0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA3F1801V
SMD Thick Film 0603 0,25W 1% 1K8
1.8KΩ ±1% 333mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJPA3F1801V - Small & High Power Chip Resistors
RES, 1K8, 1%, 0.25W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.8kohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance To